Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 171632-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

171632-1

Description CONN QC RCPT 12-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 171632
RoHS Information 171632-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 171632-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EconoSeal J Mark II 250
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness -
Tab Length 0.307" (7.80mm)
Length - Overall 0.846" (21.50mm)
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.098" ~ 0.161" (2.50mm ~ 4.09mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12,000

00:22:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.13138 1,576.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback