Product Index > RF/IF and RFID > RF Receiver, Transmitter, and Transceiver Finished Units

Results: 6       6 Remaining
Function Modulation or Protocol Frequency Applications Interface Sensitivity Power - Output Data Rate (Max)
Clear Clear Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Function Modulation or Protocol Frequency Applications Interface Sensitivity Power - Output Data Rate (Max) Features
   
X2-Z11-EM-A Datasheet X2-Z11-EM-A - Digi International 602-1173-ND CONNECTPORT X2 2.4GHZ 64 - Immediate
158.54000 1 ConnectPort™ X2 Active Transceiver, Xbee, Gateway 802.15.4 Zigbee 2.4GHz General Purpose RJ-45 -82dBm 16dBm 11Mbps
-
X2-Z11-EM-W Datasheet X2-Z11-EM-W - Digi International 602-1673-ND CONNECPORT X2 GATEWAY IND 34 - Immediate
158.54000 1 ConnectPort™ X2 Active Transceiver, Gateway 802.15.4 Zigbee 2.4GHz General Purpose RJ-45 Ethernet -82dBm 16dBm 11Mbps
-
X2-HMU-EM-A Datasheet X2-HMU-EM-A - Digi International 602-1401-ND GATEWAY X2 IND XBEE-PRO 900HP 25 - Immediate
169.18000 1 ConnectPort™ X2 Active Transceiver, Gateway
-
900MHz General Purpose RJ-45 Ethernet
-
-
100Mbps
-
X2-A11-EM-A Datasheet X2-A11-EM-A - Digi International X2-A11-EM-A-ND CONNECTPORT X2 802.15.4 TO ETHER 7 - Immediate
158.54000 1 ConnectPort™ X2 Active Transceiver, Gateway 802.15.4 2.4GHz General Purpose RJ-45 Ethernet -82dBm 16dBm 11Mbps
-
X2-M11-EM-A Datasheet X2-M11-EM-A - Digi International 602-1671-ND CONNECTPORT X2 GATEWAY IND 5 - Immediate
158.54000 1 ConnectPort™ X2 Active Transceiver, Gateway 802.11 b/g 2.4GHz
-
RJ-45 Ethernet -82dBm 16dBm 11Mbps
-
X2-A11-EM-W Datasheet X2-A11-EM-W - Digi International 602-1819-ND CONNECTPORT X2 GATEWAY IND 3 - Immediate
158.54000 1 ConnectPort™ X2 Active Transceiver, Gateway 802.15.4 2.4GHz General Purpose RJ-45 Ethernet -82dBm 16dBm 11Mbps
-
Results per Page
Page 1/1

22:43:09 1/20/2017