Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 14       14 Remaining
Packaging Logic Type Number of Inputs Features Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL
Clear Clear Clear Clear Clear Clear Clear

   14 Remaining
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
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
BU4SU69G2-TR Datasheet BU4SU69G2-TR - Rohm Semiconductor BU4SU69G2TR-ND IC INVERTER SINGLE 5SSOP 12,000 - Immediate
0.25955 3,000 Tape & Reel (TR)?
Alternate Packaging
4S Active Inverter 1 1
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1 V ~ 2.5 V 4 V ~ 12.5 V 25ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4SU69G2-TR Datasheet BU4SU69G2-TR - Rohm Semiconductor BU4SU69G2CT-ND IC INVERTER SINGLE 5SSOP 13,799 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
4S Active Inverter 1 1
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1 V ~ 2.5 V 4 V ~ 12.5 V 25ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4SU69G2-TR Datasheet BU4SU69G2-TR - Rohm Semiconductor BU4SU69G2DKR-ND IC INVERTER SINGLE 5SSOP 13,799 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4S Active Inverter 1 1
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1 V ~ 2.5 V 4 V ~ 12.5 V 25ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S81G2-TR Datasheet BU4S81G2-TR - Rohm Semiconductor BU4S81G2TR-ND IC GATE AND 1CH 2-INP 5-SSOP 12,000 - Immediate
0.26390 3,000 Tape & Reel (TR)?
Alternate Packaging
4S Active AND Gate 1 2
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 30ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S81G2-TR Datasheet BU4S81G2-TR - Rohm Semiconductor BU4S81G2CT-ND IC GATE AND 1CH 2-INP 5-SSOP 14,181 - Immediate
0.75000 1 Cut Tape (CT)?
Alternate Packaging
4S Active AND Gate 1 2
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 30ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S81G2-TR Datasheet BU4S81G2-TR - Rohm Semiconductor BU4S81G2DKR-ND IC GATE AND 1CH 2-INP 5-SSOP 14,181 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4S Active AND Gate 1 2
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 30ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S584G2-TR Datasheet BU4S584G2-TR - Rohm Semiconductor BU4S584G2CT-ND IC SCHMITT TRIGGER SINGLE SSOP5 2,075 - Immediate
0.62000 1 Cut Tape (CT)?
Alternate Packaging
4S Active Inverter 1 1 Schmitt Trigger 3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 50ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S584G2-TR Datasheet BU4S584G2-TR - Rohm Semiconductor BU4S584G2DKR-ND IC SCHMITT TRIGGER SINGLE SSOP5 2,075 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4S Active Inverter 1 1 Schmitt Trigger 3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 50ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S01G2-TR Datasheet BU4S01G2-TR - Rohm Semiconductor BU4S01G2CT-ND IC GATE NOR 1CH 2-INP 5-SSOP 2,183 - Immediate
0.68000 1 Cut Tape (CT)?
Alternate Packaging
4S Active NOR Gate 1 2
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 30ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S01G2-TR Datasheet BU4S01G2-TR - Rohm Semiconductor BU4S01G2DKR-ND IC GATE NOR 1CH 2-INP 5-SSOP 2,183 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4S Active NOR Gate 1 2
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 30ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S11G2-TR Datasheet BU4S11G2-TR - Rohm Semiconductor BU4S11G2CT-ND IC GATE NAND 1CH 2-INP 5-SSOP 4,607 - Immediate
0.71000 1 Cut Tape (CT)?
Alternate Packaging
4S Active NAND Gate 1 2
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 30ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S11G2-TR Datasheet BU4S11G2-TR - Rohm Semiconductor BU4S11G2DKR-ND IC GATE NAND 1CH 2-INP 5-SSOP 4,607 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4S Active NAND Gate 1 2
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 30ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S71G2-TR Datasheet BU4S71G2-TR - Rohm Semiconductor BU4S71G2CT-ND IC GATE OR 1CH 2-INP 5-SSOP 2,337 - Immediate
0.80000 1 Cut Tape (CT)?
Alternate Packaging
4S Active OR Gate 1 2
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 30ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
BU4S71G2-TR Datasheet BU4S71G2-TR - Rohm Semiconductor BU4S71G2DKR-ND IC GATE OR 1CH 2-INP 5-SSOP 2,337 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4S Active OR Gate 1 2
-
3 V ~ 16 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 30ns @ 15V, 50pF -40°C ~ 85°C Surface Mount 5-SSOP SC-74A, SOT-753
Results per Page
Page 1/1

16:04:39 1/21/2017