Add To Favorites
Product Overview
Digi-Key Part Number 294-1042-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PB1-36CB

Description HEATSINK VERT .50"H BLK TO-220
Expanded Description Heat Sink TO-126, TO-127, TO-220 Aluminum 1W @ 70°C Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PB1-36, PSB2-1 Series
PSB2,PB1
RoHS Information PB Series RoHS Cert
Online Catalog PB1-36 Series
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series PB1-36
Part Status Active
Type Board Level, Vertical
Package Cooled TO-126, TO-127, TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 1.180" (29.97mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 1W @ 70°C
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 20°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 294-1042
PB136CB

08:37:49 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.96300 9.63
25 0.93800 23.45
50 0.91260 45.63
100 0.86190 86.19
250 0.81120 202.80
500 0.76050 380.25
1,000 0.70980 709.80
5,000 0.68445 3,422.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback