Add To Favorites
Product Overview
Digi-Key Part Number 294-1039-ND
Quantity Available 20,123
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1-1CB

Description HEATSINK .50"H BLACK TO-220
Expanded Description Heat Sink TO-126, TO-127, TO-220 Aluminum Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PA1-1CB, PC1-1CB Heat Sink
RoHS Information PA Series RoHS Cert
Online Catalog PA1 Series
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series PA1
Part Status Active
Type Board Level
Package Cooled TO-126, TO-127, TO-220
Attachment Method Bolt On
Shape Rectangular, Fins
Length 0.710" (18.03mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 28.8°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 294-1039
PA11CB

15:12:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 1.01500 10.15
25 0.98800 24.70
50 0.96120 48.06
100 0.90780 90.78
250 0.85440 213.60
500 0.80100 400.50
1,000 0.74760 747.60
5,000 0.72090 3,604.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback