Product Index > Fans, Thermal Management > Thermal - Liquid Cooling

Results: 4       4 Remaining
Product Type Power - Cooling Current Flow Rate Power Input Fluid Capacity Weight Dimensions - Overall
Clear Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Product Type Power - Cooling Current Voltage Flow Rate Power Input Thermal Resistance @ GPM Fluid Capacity Connection Type Weight Dimensions - Overall Ratings Features
   
385736-001 Datasheet 385736-001 - Laird Technologies - Engineered Thermal Solutions 926-1098-ND RECIRC CHILLER 2.9LPM 149W 4.7A 22 - Immediate
2,214.00000 1 MRC Active Active, Recirculating Chiller 149W 4.7A 115 ~ 240VAC 0.76GPM (2.9LPM) 294W
-
250ML (8.4 oz) 3/8" Quick Connect 24 lbs (10.9kg) 13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm) UL61010-1 Temperature Control
385755-001 Datasheet 385755-001 - Laird Technologies - Engineered Thermal Solutions 926-1100-ND RECIRC CHILLER 3.3LPM 290W 8.5A 22 - Immediate
2,586.00000 1 MRC Active Active, Recirculating Chiller 290W 8.5A 115 ~ 240VAC 0.87GPM (3.3LPM) 507W
-
450ML (15.2 oz) 3/8" Quick Connect 30 lbs (13.6kg) 13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm) UL61010-1 Temperature Control
385760-001 Datasheet 385760-001 - Laird Technologies - Engineered Thermal Solutions 926-1101-ND RECIRC CHILLR/HEATER 3.3LPM 290W 4 - Immediate
2,754.00000 1 MRC Active Active, Recirculating Chiller/Heater 290W 8.5A 115 ~ 240VAC 0.87GPM (3.3LPM) 507W
-
450ML (15.2 oz) 3/8" Quick Connect 30 lbs (13.6kg) 13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm) UL61010-1 Temperature Control
385737-001 Datasheet 385737-001 - Laird Technologies - Engineered Thermal Solutions 926-1099-ND RECIRC CHILLR/HEATER 2.9LPM 149W 1 - Immediate
2,370.00000 1 MRC Active Active, Recirculating Chiller/Heater 149W 4.7A 115 ~ 240VAC 0.76GPM (2.9LPM) 294W
-
250ML (8.4 oz) 3/8" Quick Connect 24 lbs (10.9kg) 13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm) UL61010-1 Temperature Control
Results per Page
Page 1/1

06:37:35 2/21/2017