Add To Favorites
Product Overview
Digi-Key Part Number 428-1865-ND
Quantity Available 456
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C67300-100AXI

Description IC USB HOST/PERIPH CNTRL 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CY7C67300
Design Resources Development Tool Selector
PCN Assembly/Origin Qualification Copper Wire Bonds 18/Jun/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series EZ-Host™
Packaging ? Tray ?
Part Status Active
Applications USB Host/Peripheral Controller
Core Processor CY16
Program Memory Type ROM (8 kB)
Controller Series CY7C673xx
RAM Size 16K x 8
Interface SPI Serial, USB, HPI
Number of I/O 32
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 450
Other Names 428-1865
CY7C67300-100AXI-ND
CY7C67300100AXI

03:17:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.13000 17.13
10 15.57000 155.70
25 14.40240 360.06
100 13.23450 1,323.45
450 12.06676 5,430.04
900 10.74330 9,668.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C67300-100AXIT-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.38000
Send Feedback