Product Index > Switches > Magnetic, Reed Switches

Results: 14       14 Remaining
Packaging Operate Range Mounting Type Termination Style Length - Overall Height Above Board
Clear Clear Clear Clear Clear Clear

   14 Remaining
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
Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
   
59170-1-T-00-D Datasheet 59170-1-T-00-D - Littelfuse Inc. HE551TR-ND SWITCH REED SPST-NO 350MA 140V 34,500 - Immediate
0.44469 1,500 Tape & Reel (TR)?
Alternate Packaging
59170 Active Molded Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-T-00-D Datasheet 59170-1-T-00-D - Littelfuse Inc. HE551CT-ND SWITCH REED SPST-NO 350MA 140V 34,569 - Immediate
0.90000 1 Cut Tape (CT)?
Alternate Packaging
59170 Active Molded Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-T-00-D Datasheet 59170-1-T-00-D - Littelfuse Inc. HE551DKR-ND SWITCH REED SPST-NO 350MA 140V 34,569 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
59170 Active Molded Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-S-00-D Datasheet 59170-1-S-00-D - Littelfuse Inc. HE549TR-ND SWITCH REED SPST-NO 350MA 140V 31,500 - Immediate
0.45647 1,500 Tape & Reel (TR)?
Alternate Packaging
59170 Active Molded Body SPST-NO 10 ~ 15AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-S-00-D Datasheet 59170-1-S-00-D - Littelfuse Inc. HE549CT-ND SWITCH REED SPST-NO 350MA 140V 33,804 - Immediate
0.92000 1 Cut Tape (CT)?
Alternate Packaging
59170 Active Molded Body SPST-NO 10 ~ 15AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-S-00-D Datasheet 59170-1-S-00-D - Littelfuse Inc. HE549DKR-ND SWITCH REED SPST-NO 350MA 140V 33,804 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
59170 Active Molded Body SPST-NO 10 ~ 15AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-U-00-D Datasheet 59170-1-U-00-D - Littelfuse Inc. HE553TR-ND SWITCH REED SPST-NO 350MA 140V 18,000 - Immediate
0.45647 1,500 Tape & Reel (TR)?
Alternate Packaging
59170 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-U-00-D Datasheet 59170-1-U-00-D - Littelfuse Inc. HE553CT-ND SWITCH REED SPST-NO 350MA 140V 19,474 - Immediate
0.92000 1 Cut Tape (CT)?
Alternate Packaging
59170 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-U-00-D Datasheet 59170-1-U-00-D - Littelfuse Inc. HE553DKR-ND SWITCH REED SPST-NO 350MA 140V 19,474 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
59170 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-S-00-C Datasheet 59170-1-S-00-C - Littelfuse Inc. HE635-ND SWITCH REED SPST-NO 350MA 140V 1,875 - Immediate
1.03000 1 Bulk? 59170 Active Molded Body SPST-NO 10 ~ 15AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-U-00-C Datasheet 59170-1-U-00-C - Littelfuse Inc. HE577-ND SWITCH REED SPST-NO 350MA 140V 1,047 - Immediate
1.87000 1 Bulk? 59170 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-T-00-C Datasheet 59170-1-T-00-C - Littelfuse Inc. F8090-ND SWITCH REED SPST-NO 350MA 140V 1,485 - Immediate
1.87000 1 Bulk? 59170 Active Molded Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-U-00-A Datasheet 59170-1-U-00-A - Littelfuse Inc. HE552-ND SWITCH REED SPST-NO 350MA 140V 757 - Immediate
1.87000 1 Bulk? 59170 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Through Hole Axial 1.590" (40.39mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
-
-40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-T-00-A Datasheet 59170-1-T-00-A - Littelfuse Inc. HE550-ND SWITCH REED SPST-NO 350MA 140V 717 - Immediate
1.87000 1 Bulk? 59170 Active Molded Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Through Hole Axial 1.590" (40.39mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
-
-40°C ~ 125°C 0.3pF 800mA (DC)
Results per Page
Page 1/1

20:19:53 2/25/2017