Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A33708-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

5504001-1

Description CONN FIBER ST PLUG SMPLX 125UM
Expanded Description Fiber Optic Plug Connector ST Simplex 125µm Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5504001
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5504001-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series LightCrimp XTC
Part Status Discontinued at Digi-Key
Connector Style ST
Connector Type Plug
Simplex/Duplex Simplex
Mode Multimode
Fiber Core Diameter -
Fiber Cladding Diameter 125µm
Cable Diameter 3.0mm
Mounting Type Free Hanging (In-Line)
Fastening Type Bayonet Lock
Housing Color Silver
Boot Color Black
Ingress Protection -
Features Dust Cap, Epoxyless, Strain Relief
Attenuation - Typ -0.4dB
Reflection -
Housing Material -
Ferrule Material Ceramic
Body Material Aluminum
Operating Temperature -40°C ~ 65°C
Mating Cycles 500
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 55040011
A33708

23:15:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.53000 16.53
25 14.46000 361.50
50 13.14000 657.00
100 12.26000 1,226.00
250 11.38004 2,845.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback