Product Index > Transformers > Power Transformers

Results: 7       7 Remaining
Voltage - Secondary (Full Load) Current - Output (Max)
Clear Clear

   7 Remaining
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
PL5.0-24-130B Datasheet PL5.0-24-130B - Tamura MT3126-ND XFRMR LAMINATED 5VA THRU HOLE 1,263 - Immediate
7.78000 1 PL5.0-xx-130B Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 420mA, Series 210mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 35.60mm 3500Vrms
PL5.0-12-130B Datasheet PL5.0-12-130B - Tamura MT3108-ND XFRMR LAMINATED 5VA THRU HOLE 368 - Immediate
7.85000 1 PL5.0-xx-130B Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 800mA, Series 400mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 35.60mm 3500Vrms
PL5.0-36-130B Datasheet PL5.0-36-130B - Tamura MT3138-ND XFRMR LAMINATED 5VA THRU HOLE 108 - Immediate
7.78000 1 PL5.0-xx-130B Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 280mA, Series 140mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 35.60mm 3500Vrms
PL5.0-20-130B Datasheet PL5.0-20-130B - Tamura MT3120-ND XFRMR LAMINATED 5VA THRU HOLE 110 - Immediate
7.81000 1 PL5.0-xx-130B Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 500mA, Series 250mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 35.60mm 3500Vrms
PL5.0-28-130B Datasheet PL5.0-28-130B - Tamura MT3132-ND XFRMR LAMINATED 5VA THRU HOLE 759 - Immediate
7.85000 1 PL5.0-xx-130B Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 360mA, Series 180mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 35.60mm 3500Vrms
PL5.0-16-130B Datasheet PL5.0-16-130B - Tamura MT3114-ND XFRMR LAMINATED 5VA THRU HOLE 56 - Immediate
7.81000 1 PL5.0-xx-130B Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 620mA, Series 310mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 35.60mm 3500Vrms
PL5.0-10-130B Datasheet PL5.0-10-130B - Tamura MT3102-ND XFRMR LAMINATED 5VA THRU HOLE 0
Standard Lead Time 24 Weeks
7.85000 1 PL5.0-xx-130B Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 1A, Series 500mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 35.60mm 3500Vrms
Results per Page
Page 1/1

21:39:14 1/22/2017