Product Index > Transformers > Power Transformers

Results: 7       7 Remaining
Voltage - Secondary (Full Load) Current - Output (Max)
Clear Clear

   7 Remaining
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
PL2.5-16-130B Datasheet PL2.5-16-130B - Tamura MT3113-ND XFRMR LAMINATED 2.5VA THRU HOLE 2,886 - Immediate
8.02000 1 PL2.5-xx-130B Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 28.60mm 3500Vrms
PL2.5-10-130B Datasheet PL2.5-10-130B - Tamura MT3101-ND XFRMR LAMINATED 2.5VA THRU HOLE 369 - Immediate
8.02000 1 PL2.5-xx-130B Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 28.60mm 3500Vrms
PL2.5-12-130B Datasheet PL2.5-12-130B - Tamura MT3107-ND XFRMR LAMINATED 2.5VA THRU HOLE 355 - Immediate
7.97000 1 PL2.5-xx-130B Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 28.60mm 3500Vrms
PL2.5-20-130B Datasheet PL2.5-20-130B - Tamura MT3119-ND XFRMR LAMINATED 2.5VA THRU HOLE 175 - Immediate
7.97000 1 PL2.5-xx-130B Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 28.60mm 3500Vrms
PL2.5-24-130B Datasheet PL2.5-24-130B - Tamura MT3125-ND XFRMR LAMINATED 2.5VA THRU HOLE 0
Standard Lead Time 24 Weeks
8.02000 1 PL2.5-xx-130B Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 28.60mm 3500Vrms
PL2.5-36-130B Datasheet PL2.5-36-130B - Tamura MT3137-ND XFRMR LAMINATED 2.5VA THRU HOLE 0
Standard Lead Time 24 Weeks
8.00000 1 PL2.5-xx-130B Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 140mA, Series 70mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 28.60mm 3500Vrms
PL2.5-28-130B Datasheet PL2.5-28-130B - Tamura MT3131-ND XFRMR LAMINATED 2.5VA THRU HOLE 0
Standard Lead Time 24 Weeks
6.04800 40
Non-Stock
?
PL2.5-xx-130B Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 180mA, Series 90mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 36.37mm W 28.60mm 3500Vrms
Results per Page
Page 1/1

09:11:58 1/16/2017