Product Index > Transformers > Power Transformers

Results: 8       8 Remaining
Voltage - Secondary (Full Load) Current - Output (Max)
Clear Clear

   8 Remaining
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FS-324 Datasheet 3FS-324 - Tamura MT2218-ND XFRMR LAMINATED 2.4VA THRU HOLE 4,635 - Immediate
5.66000 1 3FS-3xx Active Laminated Core 115V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Single Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FS-316 Datasheet 3FS-316 - Tamura MT2210-ND XFRMR LAMINATED 2.4VA THRU HOLE 4,007 - Immediate
5.66000 1 3FS-3xx Active Laminated Core 115V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Single Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FS-328 Datasheet 3FS-328 - Tamura MT2222-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,375 - Immediate
5.66000 1 3FS-3xx Active Laminated Core 115V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Single Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FS-312 Datasheet 3FS-312 - Tamura MT2206-ND XFRMR LAMINATED 2.4VA THRU HOLE 745 - Immediate
5.66000 1 3FS-3xx Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Single Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FS-310 Datasheet 3FS-310 - Tamura MT2202-ND XFRMR LAMINATED 2.4VA THRU HOLE 3,994 - Immediate
5.66000 1 3FS-3xx Active Laminated Core 115V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Single Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FS-336 Datasheet 3FS-336 - Tamura MT2226-ND XFRMR LAMINATED 2.4VA THRU HOLE 419 - Immediate
5.66000 1 3FS-3xx Active Laminated Core 115V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Single Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FS-356 Datasheet 3FS-356 - Tamura MT2234-ND XFRMR LAMINATED 2.4VA THRU HOLE 128 - Immediate
5.66000 1 3FS-3xx Active Laminated Core 115V Parallel 28V, Series 56V Parallel 90mA, Series 45mA Single Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FS-348 Datasheet 3FS-348 - Tamura MT2230-ND XFRMR LAMINATED 2.4VA THRU HOLE 69 - Immediate
5.66000 1 3FS-3xx Active Laminated Core 115V Parallel 24V, Series 48V Parallel 100mA, Series 50mA Single Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
Results per Page
Page 1/1

16:02:44 1/24/2017