Product Index > Transformers > Power Transformers

Results: 5       5 Remaining
Voltage - Secondary (Full Load) Current - Output (Max)
Clear Clear

   5 Remaining
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FS-212 Datasheet 3FS-212 - Tamura MT2205-ND XFRMR LAMINATED 1.1VA THRU HOLE 4,022 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-210 Datasheet 3FS-210 - Tamura MT2201-ND XFRMR LAMINATED 1.1VA THRU HOLE 2,304 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 5V, Series 10V Parallel 220mA, Series 110mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-220 Datasheet 3FS-220 - Tamura MT2213-ND XFRMR LAMINATED 1.1VA THRU HOLE 916 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-216 Datasheet 3FS-216 - Tamura MT2209-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,506 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-256 Datasheet 3FS-256 - Tamura MT2233-ND XFRMR LAMINATED 1.1VA THRU HOLE 92 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 28V, Series 56V Parallel 40mA, Series 20mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
Results per Page
Page 1/1

20:40:22 1/19/2017