Product Index > Transformers > Power Transformers

Results: 9       9 Remaining
Voltage - Secondary (Full Load) Current - Output (Max)
Clear Clear

   9 Remaining
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FS-210 Datasheet 3FS-210 - Tamura MT2201-ND XFRMR LAMINATED 1.1VA THRU HOLE 2,443 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 5V, Series 10V Parallel 220mA, Series 110mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-212 Datasheet 3FS-212 - Tamura MT2205-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,930 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-220 Datasheet 3FS-220 - Tamura MT2213-ND XFRMR LAMINATED 1.1VA THRU HOLE 915 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-216 Datasheet 3FS-216 - Tamura MT2209-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,506 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-256 Datasheet 3FS-256 - Tamura MT2233-ND XFRMR LAMINATED 1.1VA THRU HOLE 92 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 28V, Series 56V Parallel 40mA, Series 20mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-224 Datasheet 3FS-224 - Tamura MT2217-ND XFRMR LAMINATED 1.1VA THRU HOLE 0
Standard Lead Time 24 Weeks
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-228 Datasheet 3FS-228 - Tamura MT2221-ND XFRMR LAMINATED 1.1VA THRU HOLE 0
Standard Lead Time 24 Weeks
3.11500 80
Non-Stock
?
3FS-2xx Active Laminated Core 115V Parallel 14V, Series 28V Parallel 80mA, Series 40mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-236 Datasheet 3FS-236 - Tamura MT2225-ND XFRMR LAMINATED 1.1VA THRU HOLE 0
Standard Lead Time 24 Weeks
3.11500 80
Non-Stock
?
3FS-2xx Active Laminated Core 115V Parallel 18V, Series 36V Parallel 60mA, Series 30mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FS-248 Datasheet 3FS-248 - Tamura MT2229-ND XFRMR LAMINATED 1.1VA THRU HOLE 0
Standard Lead Time 24 Weeks
3.11500 80
Non-Stock
?
3FS-2xx Active Laminated Core 115V Parallel 24V, Series 48V Parallel 46mA, Series 23mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
Results per Page
Page 1/1

08:14:59 2/27/2017