Product Index > Transformers > Power Transformers

Results: 8       8 Remaining
Voltage - Secondary (Full Load) Current - Output (Max)
Clear Clear

   8 Remaining
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FD-320 Datasheet 3FD-320 - Tamura MT2110-ND XFRMR LAMINATED 2.4VA THRU HOLE 12,149 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-316 Datasheet 3FD-316 - Tamura MT2106-ND XFRMR LAMINATED 2.4VA THRU HOLE 5,452 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-312 Datasheet 3FD-312 - Tamura MT2102-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,801 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-328 Datasheet 3FD-328 - Tamura MT2118-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,088 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-324 Datasheet 3FD-324 - Tamura MT2114-ND XFRMR LAMINATED 2.4VA THRU HOLE 611 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-336 Datasheet 3FD-336 - Tamura MT2122-ND XFRMR LAMINATED 2.4VA THRU HOLE 283 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-356 Datasheet 3FD-356 - Tamura MT2130-ND XFRMR LAMINATED 2.4VA THRU HOLE 194 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 28V, Series 56V Parallel 90mA, Series 45mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-348 Datasheet 3FD-348 - Tamura MT2126-ND XFRMR LAMINATED 2.4VA THRU HOLE 51 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 100mA, Series 50mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
Results per Page
Page 1/1

05:47:06 1/16/2017