Product Index > Transformers > Power Transformers

Results: 7       7 Remaining
Voltage - Secondary (Full Load) Current - Output (Max) Height - Seated (Max)
Clear Clear Clear

   7 Remaining
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FD-212 Datasheet 3FD-212 - Tamura MT2101-ND XFRMR LAMINATED 1.1VA THRU HOLE 7,969 - Immediate
5.25000 1 3FD-2xx Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
3FD-220 Datasheet 3FD-220 - Tamura MT2109-ND XFRMR LAMINATED 1.1VA THRU HOLE 6,572 - Immediate
5.25000 1 3FD-2xx Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Dual Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FD-210 Datasheet 3FD-210 - Tamura MT2096-ND XFRMR LAMINATED 1.1VA THRU HOLE 6,108 - Immediate
5.25000 1 3FD-2xx Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 220mA, Series 110mA Dual Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FD-216 Datasheet 3FD-216 - Tamura MT2105-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,734 - Immediate
5.25000 1 3FD-2xx Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Dual Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
3FD-224 Datasheet 3FD-224 - Tamura MT2113-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,241 - Immediate
5.25000 1 3FD-2xx Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Dual Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
3FD-256 Datasheet 3FD-256 - Tamura MT2129-ND XFRMR LAMINATED 1.1VA THRU HOLE 282 - Immediate
5.25000 1 3FD-2xx Active Laminated Core 115V, 230V Parallel 28V, Series 56V Parallel 40mA, Series 20mA Dual Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
3FD-248 Datasheet 3FD-248 - Tamura MT2125-ND XFRMR LAMINATED 1.1VA THRU HOLE 103 - Immediate
5.25000 1 3FD-2xx Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 46mA, Series 23mA Dual Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
Results per Page
Page 1/1

05:17:45 2/26/2017