Product Index > Transformers > Specialty Transformers

Results: 4       4 Remaining
Mounting Type
Clear

   4 Remaining
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
Series Part Status Inductance For Use With/Related Products Mounting Type Size / Dimension Height - Seated (Max)
   
78250MC Datasheet 78250MC - Murata Power Solutions Inc. 811-1276-5-ND XFRMR MAX250 1.5KVDC 2.5 MH SMD 1,719 - Immediate
2.66000 1 78250 Active 2mH MAX250, MAX251 Surface Mount 9.52mm L x 9.00mm W 6.60mm
78250MVC Datasheet 78250MVC - Murata Power Solutions Inc. 811-1275-5-ND XFRMR MAX250 4KVDC 2.5 MH SMD 1,148 - Immediate
3.43000 1 78250 Active 2mH MAX250, MAX251 Surface Mount 9.52mm L x 9.00mm W 6.60mm
78250C Datasheet 78250C - Murata Power Solutions Inc. 811-1277-5-ND XFRMR MAX250 1.5KVDC 2.5 MH DIP 176 - Immediate
2.66000 1 78250 Active 2mH MAX250, MAX251 Through Hole 9.52mm L x 9.00mm W 6.60mm
78250VC Datasheet 78250VC - Murata Power Solutions Inc. 811-1274-5-ND XFRMR MAX250 4KVDC 2.5 MH DIP 78 - Immediate
3.43000 1 78250 Active 2mH MAX250, MAX251 Through Hole 9.52mm L x 9.00mm W 6.60mm
Results per Page
Page 1/1

18:53:21 1/18/2017