Product Index > Transformers > Current Sense Transformers

Results: 3       3 Remaining

   3 Remaining
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
Packaging Series Part Status Frequency Range Type Current Rating Inductance E.T. Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
CR2550-G Datasheet CR2550-G - CR Magnetics Inc. 582-1002-ND CURRENT INDICATOR REMOTE GRN 11" 319 - Immediate
11.95000 1 Bulk? CR2550 Active 50Hz ~ 400Hz Non-Invasive (Solid Core)
-
-
-
-
-
-
Free Hanging (In-Line) 1.094" L x 0.866" W (27.80mm x 22.00mm)
-
-
CR2550-R Datasheet CR2550-R - CR Magnetics Inc. 582-1003-ND CURRENT INDICATOR REMOTE RED 11" 204 - Immediate
11.13000 1 Bulk? CR2550 Active 50Hz ~ 400Hz Non-Invasive (Solid Core)
-
-
-
-
-
-
Free Hanging (In-Line) 1.094" L x 0.866" W (27.80mm x 22.00mm)
-
-
CR2550-A Datasheet CR2550-A - CR Magnetics Inc. 582-1000-ND CURRENT INDICATOR REMOTE AMB 11" 6 - Immediate
11.46000 1
Non-Stock
?
Bulk? CR2550 Active 50Hz ~ 400Hz Non-Invasive (Solid Core)
-
-
-
-
-
-
Free Hanging (In-Line) 1.094" L x 0.866" W (27.80mm x 22.00mm)
-
-
Results per Page
Page 1/1

00:14:58 1/23/2017