Product Index > Hardware, Fasteners, Accessories > Component Insulators, Mounts, Spacers

Results: 4       4 Remaining
Length Height Diameter - Outside Diameter - Inside
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Shape Usage Material Color Features Length Width Height Diameter - Outside Diameter - Inside
   
TO-8-060 Datasheet TO-8-060 - Bivar Inc. 492-1807-ND SPACER TUBULAR GEN PURP 0.060" 1,840 - Immediate
0.27000 1 DISS-O-PADs® Active Spacer Tubular General Purpose - Axial, Radial
-
Natural Wash Away 0.060" (1.52mm)
-
0.060" (1.52mm) 0.156" (3.96mm) 5/32" 0.062" (1.57mm) 1/16"
TO-10-050 Datasheet TO-10-050 - Bivar Inc. 492-1806-ND SPACER TUBULAR GEN PURP 0.050" 26,300 - Immediate
0.28000 1 DISS-O-PADs® Active Spacer Tubular General Purpose - Axial, Radial
-
Natural Wash Away 0.050" (1.27mm)
-
0.050" (1.28mm) 0.085" (2.16mm) 0.040" (1.02mm)
TO-64-030 Datasheet TO-64-030 - Bivar Inc. TO-64-030-ND SPACER TUBULAR GEN PURP 0.030" 2,000 - Immediate
0.09108 1,000
Non-Stock
?
DISS-O-PADs® Active Spacer Tubular General Purpose - Axial, Radial
-
Natural Wash Away 0.030" (0.76mm)
-
0.030" (0.76mm) 0.140" (3.56mm) 0.075" (1.90mm)
TO-65-050 Datasheet Photo Not Available TO-65-050-ND SPACER TUBULAR GEN PURP 0.050" 4,000 - Immediate
0.28000 1
Non-Stock
?
DISS-O-PADs® Active Spacer Tubular General Purpose - Axial, Radial
-
Natural Wash Away 0.050" (1.27mm)
-
0.050" (1.28mm) 0.140" (3.56mm) 0.075" (1.90mm)
Results per Page
Page 1/1

23:24:05 2/24/2017