Product Index > Switches > Keypad Switches

Results: 6       6 Remaining
Number of Keys Matrix (Columns x Rows) Legend Panel Cutout Dimensions
Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Switch Type Number of Keys Matrix (Columns x Rows) Illumination Legend Type Key Type Output Type Legend Legend Color Key Color Mounting Type Termination Style Panel Cutout Dimensions Operating Temperature Ingress Protection Illumination Voltage (Nominal) Contact Rating @ Voltage Features
   
PLX12T203 Datasheet PLX12T203 - Storm Interface MGR1544-ND SWITCH KEYPAD 12 KEY 0.05A 24V 220 - Immediate
59.88000 1 1000 PLX Active Conductive Rubber 12 3 x 4 Non-Illuminated Fixed Metal Matrix Telephone Format Black Silver Panel Mount, Front or Rear Pin Header Rectangular - 83.00mm x 64.00mm -40°C ~ 100°C IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC Vandal Resistant
PLX042203 Datasheet PLX042203 - Storm Interface MGR1541-ND SWITCH KEYPAD 4 KEY 0.05A 24V 139 - Immediate
42.83000 1 1000 PLX Active Conductive Rubber 4 1 x 4 Non-Illuminated Fixed Metal Matrix F1 ~ F4 Black Silver Panel Mount, Front or Rear Pin Header Rectangular - 82.50mm x 25.50mm -40°C ~ 100°C IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC Vandal Resistant
PLX120203 Datasheet PLX120203 - Storm Interface MGR1543-ND SWITCH KEYPAD 12 KEY 0.05A 24V 92 - Immediate
59.88000 1 1000 PLX Active Conductive Rubber 12 3 x 4 Non-Illuminated Fixed Metal Matrix Calculator Format Black Silver Panel Mount, Front or Rear Pin Header Rectangular - 83.00mm x 64.00mm -40°C ~ 100°C IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC Vandal Resistant
PLX160203 Datasheet PLX160203 - Storm Interface MGR1545-ND SWITCH KEYPAD 16 KEY 0.05A 24V 24 - Immediate
71.84000 1 1000 PLX Active Conductive Rubber 16 4 x 4 Non-Illuminated Fixed Metal Matrix Calculator Format, A ~ C Black Silver Panel Mount, Front or Rear Pin Header Square - 83.00mm² -40°C ~ 100°C IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC Vandal Resistant
PLX041203 Datasheet PLX041203 - Storm Interface MGR1542-ND SWITCH KEYPAD 4 KEY 0.05A 24V 39 - Immediate
42.83000 1 1000 PLX Active Conductive Rubber 4 1 x 4 Non-Illuminated Fixed Metal Matrix Arrows Black Silver Panel Mount, Front or Rear Pin Header Rectangular - 82.50mm x 25.50mm -40°C ~ 100°C IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC Vandal Resistant
PLX16T203 Datasheet PLX16T203 - Storm Interface MGR1546-ND SWITCH KEYPAD 16 KEY 0.05A 24V 13 - Immediate
71.84000 1 1000 PLX Active Conductive Rubber 16 4 x 4 Non-Illuminated Fixed Metal Matrix Telephone Format, A ~ C Black Silver Panel Mount, Front or Rear Pin Header Square - 83.00mm² -40°C ~ 100°C IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC Vandal Resistant
Results per Page
Page 1/1

16:21:38 1/23/2017