Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Results: 2       2 Remaining

   2 Remaining
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
Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
PW180KA4800F01 Datasheet PW180KA4800F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2476-ND POE INJECTOR 20W 48V DESKTOP 0
11.97504
-
PW180KA Not For New Designs Midspan Injector 100 ~ 250 VAC 1 48V 400mA 20W
-
10/100 Mbps OCP 0°C ~ 40°C 70% Desktop 3.98" L x 2.40" W x 1.35" H (101.0mm x 61.5mm x 34.2mm)
PW180KA4800N01 Datasheet PW180KA4800N01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2477-ND POE INJECTOR 20W 48V DESKTOP 0
11.97504
-
PW180KA Not For New Designs Midspan Injector 100 ~ 250 VAC 1 48V 400mA 20W
-
10/100 Mbps OCP 0°C ~ 40°C 70% Desktop 3.98" L x 2.40" W x 1.35" H (101.0mm x 61.5mm x 34.2mm)
Results per Page
Page 1/1

18:19:58 1/18/2017