• Obsolete item.
Product Overview
Digi-Key Part Number 271-2562-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PW183RA4800F01

Description POE INJECTOR 32W 48V DESKTOP
Expanded Description 48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PW183RA
Mfg Application Notes Energy Efficiency Requirements
Product Training Modules Power Over Ethernet (PoE)
Featured Product Power over Ethernet
Product Attributes Select All
Categories
Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series PW183RA
Part Status Obsolete
Type Midspan Injector
Voltage - Input 100 ~ 250 VAC
Number of Ports 1
Voltage - Output 48V
Current - Output 670mA
Power (Watts) - Per Port 32W
Compliance -
Data Rate 10/100/1000 Mbps
Features OCP, SCP
Operating Temperature 0°C ~ 40°C
Efficiency 75.1%
Mounting Type Desktop
Size / Dimension 5.24" L x 2.13" W x 1.42" H (133.0mm x 54.0mm x 36.0mm)
Note AC Power Cord Sold Separately
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
Approvals CE, cULus, EN, LVD, TUV
Weight 0.441 lb (200.03g)
 
Additional Resources
Standard Package ? 1
Other Names 271-2562

15:31:34 1/20/2017

Send Feedback