Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MGR1572-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

GSLW120203

Description SWITCH KEYPAD 12 KEY 0.05A 24V
Expanded Description Keypad Switch 12 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets Illum VR and GFX Series
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series GFX Illuminator
Part Status Obsolete
Switch Type Conductive Rubber
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Illuminated - White
Legend Type Interchangeable
Key Type Transparent Key Cap
Output Type Matrix
Legend Customizable (Sold Separate)
Legend Color -
Key Color Transparent
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions Rectangular - 83.00mm x 64.00mm
Operating Temperature -10°C ~ 75°C
Ingress Protection IP54 - Dust Protected, Water Resistant
Illumination Voltage (Nominal) 3.5 VDC
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names GSLW120201
GSLW120202
MGR1572

04:54:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.31000 54.31
10 51.11400 511.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback