Product Index > Switches > Keypad Switches

Results: 6       6 Remaining
Number of Keys Matrix (Columns x Rows) Illumination Panel Cutout Dimensions Illumination Voltage (Nominal)
Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Switch Type Number of Keys Matrix (Columns x Rows) Illumination Legend Type Key Type Output Type Legend Legend Color Key Color Mounting Type Termination Style Panel Cutout Dimensions Operating Temperature Ingress Protection Illumination Voltage (Nominal) Contact Rating @ Voltage Features
   
GSLW120203 Datasheet GSLW120203 - Storm Interface MGR1572-ND SWITCH KEYPAD 12 KEY 0.05A 24V 15 - Immediate
54.31000
-
GFX Illuminator Obsolete Conductive Rubber 12 3 x 4 Illuminated - White Interchangeable Transparent Key Cap Matrix Customizable (Sold Separate)
-
Transparent Panel Mount, Front or Rear Pin Header Rectangular - 83.00mm x 64.00mm -10°C ~ 75°C IP54 - Dust Protected, Water Resistant 3.5 VDC 0.05A @ 24VDC
-
GSRG040203 Datasheet GSRG040203 - Storm Interface MGR1568-ND SWITCH KEYPAD 4 KEY 0.05A 24V 0
Obsolete
-
GFX Illuminator Obsolete Conductive Rubber 4 1 x 4 Illuminated - Red/Green Interchangeable Transparent Key Cap Matrix Customizable (Sold Separate)
-
Transparent Panel Mount, Front or Rear Pin Header Rectangular - 82.50mm x 25.50mm -10°C ~ 75°C IP54 - Dust Protected, Water Resistant 1.8, 2.2 VDC 0.05A @ 24VDC
-
GSRG120203 Datasheet GSRG120203 - Storm Interface MGR1569-ND SWITCH KEYPAD 12 KEY 0.05A 24V 0
Obsolete
-
GFX Illuminator Obsolete Conductive Rubber 12 3 x 4 Illuminated - Red/Green Interchangeable Transparent Key Cap Matrix Customizable (Sold Separate)
-
Transparent Panel Mount, Front or Rear Pin Header Rectangular - 83.00mm x 64.00mm -10°C ~ 75°C IP54 - Dust Protected, Water Resistant 1.8, 2.2 VDC 0.05A @ 24VDC
-
GSRG160203 Datasheet GSRG160203 - Storm Interface MGR1570-ND SWITCH KEYPAD 16 KEY 0.05A 24V 0
Obsolete
-
GFX Illuminator Obsolete Conductive Rubber 16 4 x 4 Illuminated - Red/Green Interchangeable Transparent Key Cap Matrix Customizable (Sold Separate)
-
Transparent Panel Mount, Front or Rear Pin Header Square - 83.00mm² -10°C ~ 75°C IP54 - Dust Protected, Water Resistant 1.8, 2.2 VDC 0.05A @ 24VDC
-
GSLW040203 Datasheet GSLW040203 - Storm Interface MGR1571-ND SWITCH KEYPAD 4 KEY 0.05A 24V 0
Obsolete
-
GFX Illuminator Obsolete Conductive Rubber 4 1 x 4 Illuminated - White Interchangeable Transparent Key Cap Matrix Customizable (Sold Separate)
-
Transparent Panel Mount, Front or Rear Pin Header Rectangular - 82.50mm x 25.50mm -10°C ~ 75°C IP54 - Dust Protected, Water Resistant 3.5 VDC 0.05A @ 24VDC
-
GSLW160203 Datasheet GSLW160203 - Storm Interface MGR1573-ND SWITCH KEYPAD 16 KEY 0.05A 24V 0
Obsolete
-
GFX Illuminator Obsolete Conductive Rubber 16 4 x 4 Illuminated - White Interchangeable Transparent Key Cap Matrix Customizable (Sold Separate)
-
Transparent Panel Mount, Front or Rear Pin Header Square - 83.00mm² -10°C ~ 75°C IP54 - Dust Protected, Water Resistant 3.5 VDC 0.05A @ 24VDC
-
Results per Page
Page 1/1

19:48:47 1/17/2017