Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 186       186 Remaining
Packaging Part Status Inductance - Connected In Series Inductance - Connected In Parallel Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Size / Dimension Height
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   186 Remaining

 
Series
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
DRQ74-150-R Datasheet DRQ74-150-R - Eaton 513-1268-2-ND INDUCT ARRAY 2 COIL 16.09UH SMD 2,200 - Immediate
0.83700 1,100 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 64.36µH 16.09µH ±20% 2.11A 1.05A 2.48A 1.24A 63.7 mOhm 255 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-150-R Datasheet DRQ74-150-R - Eaton 513-1268-1-ND INDUCT ARRAY 2 COIL 16.09UH SMD 2,524 - Immediate
1.97000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 64.36µH 16.09µH ±20% 2.11A 1.05A 2.48A 1.24A 63.7 mOhm 255 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-150-R Datasheet DRQ74-150-R - Eaton 513-1268-6-ND INDUCT ARRAY 2 COIL 16.09UH SMD 2,524 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 64.36µH 16.09µH ±20% 2.11A 1.05A 2.48A 1.24A 63.7 mOhm 255 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ127-150-R Datasheet DRQ127-150-R - Eaton 513-1144-2-ND INDUCT ARRAY 2 COIL 14.09UH SMD 11,200 - Immediate
1.08000 350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 56.36µH 14.09µH ±20% 5.03A 2.51A 9.66A 4.83A 24.7 mOhm 99 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-150-R Datasheet DRQ127-150-R - Eaton 513-1144-1-ND INDUCT ARRAY 2 COIL 14.09UH SMD 12,227 - Immediate
2.18000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 56.36µH 14.09µH ±20% 5.03A 2.51A 9.66A 4.83A 24.7 mOhm 99 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-150-R Datasheet DRQ127-150-R - Eaton 513-1144-6-ND INDUCT ARRAY 2 COIL 14.09UH SMD 12,227 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 56.36µH 14.09µH ±20% 5.03A 2.51A 9.66A 4.83A 24.7 mOhm 99 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ73-150-R Datasheet DRQ73-150-R - Eaton 513-1245-2-ND INDUCT ARRAY 2 COIL 15.01UH SMD 6,750 - Immediate
0.70400 1,350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 60.04µH 15.01µH ±20% 1.83A 916mA 2.05A 1.03A 84.4 mOhm 339 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-150-R Datasheet DRQ73-150-R - Eaton 513-1245-1-ND INDUCT ARRAY 2 COIL 15.01UH SMD 8,379 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 60.04µH 15.01µH ±20% 1.83A 916mA 2.05A 1.03A 84.4 mOhm 339 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-150-R Datasheet DRQ73-150-R - Eaton 513-1245-6-ND INDUCT ARRAY 2 COIL 15.01UH SMD 8,379 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 60.04µH 15.01µH ±20% 1.83A 916mA 2.05A 1.03A 84.4 mOhm 339 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-4R7-R Datasheet DRQ73-4R7-R - Eaton 513-1241-2-ND INDUCT ARRAY 2 COIL 4.422UH SMD 1,350 - Immediate
0.80600 1,350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 17.69µH 4.422µH ±20% 3.09A 1.55A 3.78A 1.89A 29.7 mOhm 118.8 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-4R7-R Datasheet DRQ73-4R7-R - Eaton 513-1241-1-ND INDUCT ARRAY 2 COIL 4.422UH SMD 1,875 - Immediate
1.89000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 17.69µH 4.422µH ±20% 3.09A 1.55A 3.78A 1.89A 29.7 mOhm 118.8 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-4R7-R Datasheet DRQ73-4R7-R - Eaton 513-1241-6-ND INDUCT ARRAY 2 COIL 4.422UH SMD 1,875 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 17.69µH 4.422µH ±20% 3.09A 1.55A 3.78A 1.89A 29.7 mOhm 118.8 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ74-470-R Datasheet DRQ74-470-R - Eaton 513-1270-2-ND INDUCT ARRAY 2 COIL 49.64UH SMD 3,300 - Immediate
0.83700 1,100 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 198.6µH 49.64µH ±20% 1.15A 573mA 1.41A 710mA 216 mOhm 865 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-470-R Datasheet DRQ74-470-R - Eaton 513-1270-1-ND INDUCT ARRAY 2 COIL 49.64UH SMD 3,557 - Immediate
1.97000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 198.6µH 49.64µH ±20% 1.15A 573mA 1.41A 710mA 216 mOhm 865 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-470-R Datasheet DRQ74-470-R - Eaton 513-1270-6-ND INDUCT ARRAY 2 COIL 49.64UH SMD 3,557 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 198.6µH 49.64µH ±20% 1.15A 573mA 1.41A 710mA 216 mOhm 865 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-330-R Datasheet DRQ74-330-R - Eaton 513-1269-2-ND INDUCT ARRAY 2 COIL 33.01UH SMD 2,200 - Immediate
0.83700 1,100 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 132µH 33.01µH ±20% 1.41A 702mA 1.73A 870mA 143 mOhm 574 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-330-R Datasheet DRQ74-330-R - Eaton 513-1269-1-ND INDUCT ARRAY 2 COIL 33.01UH SMD 2,805 - Immediate
1.97000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 132µH 33.01µH ±20% 1.41A 702mA 1.73A 870mA 143 mOhm 574 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-330-R Datasheet DRQ74-330-R - Eaton 513-1269-6-ND INDUCT ARRAY 2 COIL 33.01UH SMD 2,805 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 132µH 33.01µH ±20% 1.41A 702mA 1.73A 870mA 143 mOhm 574 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-101-R Datasheet DRQ74-101-R - Eaton 513-1273-2-ND INDUCT ARRAY 2 COIL 101.6UH SMD 1,100 - Immediate
0.83700 1,100 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 406.4µH 101.6µH ±20% 860mA 430mA 990mA 490mA 383 mOhm 1.53 Ohm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-101-R Datasheet DRQ74-101-R - Eaton 513-1273-1-ND INDUCT ARRAY 2 COIL 101.6UH SMD 1,381 - Immediate
1.97000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 406.4µH 101.6µH ±20% 860mA 430mA 990mA 490mA 383 mOhm 1.53 Ohm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-101-R Datasheet DRQ74-101-R - Eaton 513-1273-6-ND INDUCT ARRAY 2 COIL 101.6UH SMD 1,381 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 406.4µH 101.6µH ±20% 860mA 430mA 990mA 490mA 383 mOhm 1.53 Ohm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ127-330-R Datasheet DRQ127-330-R - Eaton 513-1146-2-ND INDUCT ARRAY 2 COIL 33.92UH SMD 6,300 - Immediate
0.90000 350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 135.7µH 33.92µH ±20% 3.23A 1.61A 6.22A 3.11A 60 mOhm 241 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-330-R Datasheet DRQ127-330-R - Eaton 513-1146-1-ND INDUCT ARRAY 2 COIL 33.92UH SMD 7,162 - Immediate
1.82000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 135.7µH 33.92µH ±20% 3.23A 1.61A 6.22A 3.11A 60 mOhm 241 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-330-R Datasheet DRQ127-330-R - Eaton 513-1146-6-ND INDUCT ARRAY 2 COIL 33.92UH SMD 7,162 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 135.7µH 33.92µH ±20% 3.23A 1.61A 6.22A 3.11A 60 mOhm 241 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ125-100-R Datasheet DRQ125-100-R - Eaton 513-1289-2-ND INDUCT ARRAY 2 COIL 9.654UH SMD 3,000 - Immediate
0.96900 600 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 38.62µH 9.654µH ±20% 5.35A 2.67A 7.17A 3.59A 18.9 mOhm 75.7 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|

21:20:45 1/18/2017