Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 7       7 Remaining
Voltage - Output 1 Current - Output (Max)
Clear Clear

   7 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
ZPSA20-12 Datasheet ZPSA20-12 - TDK-Lambda Americas Inc. 285-1747-ND AC/DC CONVERTER 12V 20W 276 - Immediate
23.31000 1 ZPSA20 Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
2A 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
ZPSA20-5 Datasheet ZPSA20-5 - TDK-Lambda Americas Inc. 285-1745-ND AC/DC CONVERTER 5V 20W 212 - Immediate
23.31000 1 ZPSA20 Active Open Frame 1 90 ~ 264 VAC 5V
-
-
-
4.4A 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
ZPSA20-9 Datasheet ZPSA20-9 - TDK-Lambda Americas Inc. 285-1746-ND AC/DC CONVERTER 9V 20W 212 - Immediate
23.31000 1 ZPSA20 Active Open Frame 1 90 ~ 264 VAC 9V
-
-
-
2.45A 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
ZPSA20-15 Datasheet ZPSA20-15 - TDK-Lambda Americas Inc. 285-1748-ND AC/DC CONVERTER 15V 20W 100 - Immediate
23.31000 1 ZPSA20 Active Open Frame 1 90 ~ 264 VAC 15V
-
-
-
1.4A 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
ZPSA20-3R3 Datasheet ZPSA20-3R3 - TDK-Lambda Americas Inc. 285-1744-ND AC/DC CONVERTER 3.3V 20W 21 - Immediate
23.31000 1 ZPSA20 Active Open Frame 1 90 ~ 264 VAC 3.3V
-
-
-
4.4A 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
ZPSA20-24 Datasheet ZPSA20-24 - TDK-Lambda Americas Inc. 285-1749-ND AC/DC CONVERTER 24V 20W 16 - Immediate
23.31000 1 ZPSA20 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
920mA 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
ZPSA20-12/P Datasheet ZPSA20-12/P - TDK-Lambda Americas Inc. ZPSA20-12/P-ND AC/DC CONVERTER 12V 20W 0
Standard Lead Time 16 Weeks
25.50000 1
Non-Stock
?
ZPSA20 Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
1.8A 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
Results per Page
Page 1/1

09:53:13 1/22/2017