Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 5       5 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   5 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
VSK-S3-5U Datasheet VSK-S3-5U - CUI Inc. 102-1802-ND CONVERTER AC-DC 5V@600MA 3W PCB 1,655 - Immediate
13.86000 1 VSK-S3 Active 1 85 ~ 264 VAC 5V
-
-
-
600mA 3W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 72% Through Hole 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
VSK-S3-3R3U Datasheet VSK-S3-3R3U - CUI Inc. 102-1801-ND CONV AC-DC 3.3V@700MA 2.3W PCB 769 - Immediate
13.86000 1 VSK-S3 Active 1 85 ~ 264 VAC 3.3V
-
-
-
700mA 3W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 63% Through Hole 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
VSK-S3-12U Datasheet VSK-S3-12U - CUI Inc. 102-1804-ND CONVERTER AC-DC 12V@250MA 3W PCB 206 - Immediate
13.86000 1 VSK-S3 Active 1 85 ~ 264 VAC 12V
-
-
-
250mA 3W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 76% Through Hole 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
VSK-S3-9U Datasheet VSK-S3-9U - CUI Inc. 102-1803-ND CONVERTER AC-DC 9V@330MA 3W PCB 2,386 - Immediate
13.86000 1 VSK-S3 Active 1 85 ~ 264 VAC 9V
-
-
-
330mA 3W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 74% Through Hole 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
VSK-S3-24U Datasheet VSK-S3-24U - CUI Inc. 102-1806-ND CONVERTER AC-DC 24V@125MA 3W PCB 4 - Immediate
13.86000 1 VSK-S3 Active 1 85 ~ 264 VAC 24V
-
-
-
125mA 3W Enclosed ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C 78% Through Hole 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
Results per Page
Page 1/1

06:14:38 1/20/2017