Product Index > Connectors, Interconnects > Contacts, Spring Loaded and Pressure

Results: 6       6 Remaining

   6 Remaining
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
Series Part Status Material Plating Plating - Thickness Mounting Type
   
0906-0-15-20-76-14-11-0 Datasheet 0906-0-15-20-76-14-11-0 - Mill-Max Manufacturing Corp. ED8180-ND CONN PIN SPRING-LOADED PCB GOLD 37,356 - Immediate
0.94000 1 0906 Active Copper Alloy Gold 20µin (0.51µm) Through Hole
0906-1-15-20-75-14-11-0 Datasheet 0906-1-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED8181-ND CONN PIN SPRING-LOADED PCB GOLD 30,822 - Immediate
0.96000 1 0906 Active Copper Alloy Gold 20µin (0.51µm) Through Hole
0906-2-15-20-75-14-11-0 Datasheet 0906-2-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED8182-ND CONN PIN SPRING-LOADED PCB GOLD 44,908 - Immediate
0.97000 1 0906 Active Copper Alloy Gold 20µin (0.51µm) Through Hole
0906-3-15-20-75-14-11-0 Datasheet 0906-3-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED8183-ND CONN PIN SPRING-LOADED PCB GOLD 34,326 - Immediate
0.99000 1 0906 Active Copper Alloy Gold 20µin (0.51µm) Through Hole
0906-4-15-20-75-14-11-0 Datasheet 0906-4-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED8184-ND CONN PIN SPRING-LOADED PCB GOLD 11,899 - Immediate
1.00000 1 0906 Active Copper Alloy Gold 20µin (0.51µm) Through Hole
0906-8-15-20-76-14-11-0 Datasheet 0906-8-15-20-76-14-11-0 - Mill-Max Manufacturing Corp. ED1125-ND CONN PIN SPRING LOADED PCB GOLD 6,639 - Immediate
1.05000 1 0906 Active Copper Alloy Gold 20µin (0.51µm) Through Hole
Results per Page
Page 1/1

02:38:54 1/17/2017