Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 4       4 Remaining
Duty Cycle Voltage - Rated Power (Watts) DC Resistance (DCR)
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
G0412A Datasheet G0412A - Pontiac Coil Inc. 527-1043-ND SOLENOID LATCH PULL INTER 12V 263 - Immediate
31.59000 1 M-82 Active Electromechanical Open Frame Latching (Pull) Intermittent 12VDC 0.750" (19.05mm) 20W 7.5 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm) 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) 0.438" (11.13mm) Clevis
G0411A Datasheet G0411A - Pontiac Coil Inc. 527-1042-ND SOLENOID LATCH PULL CONT 12V 90 - Immediate
31.61000 1 M-82 Active Electromechanical Open Frame Latching (Pull) Continuous 12VDC 0.750" (19.05mm) 7W 20 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm) 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) 0.438" (11.13mm) Clevis
G0413A Datasheet G0413A - Pontiac Coil Inc. 527-1044-ND SOLENOID LATCH PULL PULSE 12V 7 - Immediate
33.33000 1 M-82 Active Electromechanical Open Frame Latching (Pull) Pulse 12VDC 0.750" (19.05mm) 70W 2 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm) 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) 0.438" (11.13mm) Clevis
G0414A Datasheet G0414A - Pontiac Coil Inc. 527-1045-ND SOLENOID LATCH PULL CONT 24V 27 - Immediate
33.55000 1 M-82 Active Electromechanical Open Frame Latching (Pull) Continuous 24VDC 0.750" (19.05mm) 7W 82 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm) 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) 0.438" (11.13mm) Clevis
Results per Page
Page 1/1

21:57:42 1/20/2017