Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 4       4 Remaining
Duty Cycle Voltage - Rated Power (Watts) DC Resistance (DCR)
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
G0403A Datasheet G0403A - Pontiac Coil Inc. 527-1038-ND SOLENOID LATCH PULL PULSE 12V 436 - Immediate
28.16000 1 M-22 Active Electromechanical Open Frame Latching (Pull) Pulse 12VDC 0.250" (6.35mm) 40W 3.6 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) 0.250" (6.35mm) Clevis
G0402A Datasheet G0402A - Pontiac Coil Inc. 527-1037-ND SOLENOID LATCH PULL INTER 12V 88 - Immediate
28.16000 1 M-22 Active Electromechanical Open Frame Latching (Pull) Intermittent 12VDC 0.250" (6.35mm) 9W 16 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) 0.250" (6.35mm) Clevis
G0404A Datasheet G0404A - Pontiac Coil Inc. 527-1039-ND SOLENOID LATCH PULL CONT 24V 44 - Immediate
28.16000 1 M-22 Active Electromechanical Open Frame Latching (Pull) Continuous 24VDC 0.250" (6.35mm) 4W 144 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) 0.250" (6.35mm) Clevis
G0401A Datasheet G0401A - Pontiac Coil Inc. 527-1036-ND SOLENOID LATCH PULL CONT 12V 37 - Immediate
28.16000 1 M-22 Active Electromechanical Open Frame Latching (Pull) Continuous 12VDC 0.250" (6.35mm) 4W 38 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) 0.250" (6.35mm) Clevis
Results per Page
Page 1/1

16:15:56 1/20/2017