Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 4       4 Remaining
Duty Cycle Voltage - Rated Power (Watts) DC Resistance (DCR)
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
F0461A Datasheet F0461A - Pontiac Coil Inc. 527-1020-ND SOLENOID PULL CONTINUOUS 12V 21 - Immediate
34.43000 1 L-90 Active Electromechanical Open Frame (Pull) Continuous 12VDC 1.250" (31.75mm) 13W 11 Ohm
-
Chassis Mount Wire Leads 2.630" L x 1.560" W x 1.820" H (66.80mm x 39.62mm x 46.23mm) 0.500" (12.70mm) Clevis
F0464A Datasheet F0464A - Pontiac Coil Inc. 527-1023-ND SOLENOID PULL INTERMITTENT 24V 51 - Immediate
33.88000 1 L-90 Active Electromechanical Open Frame (Pull) Intermittent 24VDC 1.250" (31.75mm) 48W 12 Ohm
-
Chassis Mount Wire Leads 2.630" L x 1.560" W x 1.820" H (66.80mm x 39.62mm x 46.23mm) 0.500" (12.70mm) Clevis
F0463A Datasheet F0463A - Pontiac Coil Inc. 527-1022-ND SOLENOID PULL CONTINUOUS 24V 42 - Immediate
35.27000 1 L-90 Active Electromechanical Open Frame (Pull) Continuous 24VDC 1.250" (31.75mm) 13W 44 Ohm
-
Chassis Mount Wire Leads 2.630" L x 1.560" W x 1.820" H (66.80mm x 39.62mm x 46.23mm) 0.500" (12.70mm) Clevis
F0462A Datasheet F0462A - Pontiac Coil Inc. 527-1021-ND SOLENOID PULL INTERMITTENT 12V 74 - Immediate
35.49000 1 L-90 Active Electromechanical Open Frame (Pull) Intermittent 12VDC 1.250" (31.75mm) 48W 3 Ohm
-
Chassis Mount Wire Leads 2.630" L x 1.560" W x 1.820" H (66.80mm x 39.62mm x 46.23mm) 0.500" (12.70mm) Clevis
Results per Page
Page 1/1

09:05:32 1/22/2017