Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 2       2 Remaining
Voltage - Rated DC Resistance (DCR)
Clear Clear

   2 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
F0451A Datasheet F0451A - Pontiac Coil Inc. 527-1016-ND SOLENOID PULL CONTINUOUS 12V 195 - Immediate
23.08000 1 L-04 Active Electromechanical Open Frame (Pull) Continuous 12VDC 1.000" (25.40mm) 11W 13 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm) 0.500" (12.70mm) Clevis
F0453A Datasheet F0453A - Pontiac Coil Inc. 527-1018-ND SOLENOID PULL CONTINUOUS 24V 313 - Immediate
23.23000 1 L-04 Active Electromechanical Open Frame (Pull) Continuous 24VDC 1.000" (25.40mm) 11W 52 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm) 0.500" (12.70mm) Clevis
Results per Page
Page 1/1

05:15:44 2/22/2017