Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 2       2 Remaining
Duty Cycle Power (Watts) DC Resistance (DCR)
Clear Clear Clear

   2 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
F0432A Datasheet F0432A - Pontiac Coil Inc. 527-1009-ND SOLENOID PULL INTERMITTENT 12V 43 - Immediate
19.53000 1 L-11 Active Electromechanical Open Frame (Pull) Intermittent 12VDC 0.750" (19.05mm) 19W 7.6 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.870" L x 0.940" W x 1.190" H (47.50mm x 20.57mm x 30.23mm) 0.312" (7.93mm) Clevis
F0431A Datasheet F0431A - Pontiac Coil Inc. 527-1008-ND SOLENOID PULL CONTINUOUS 12V 82 - Immediate
19.58000 1 L-11 Active Electromechanical Open Frame (Pull) Continuous 12VDC 0.750" (19.05mm) 8W 18 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.870" L x 0.940" W x 1.190" H (47.50mm x 20.57mm x 30.23mm) 0.312" (7.93mm) Clevis
Results per Page
Page 1/1

00:41:07 1/19/2017