Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 3       3 Remaining
Duty Cycle Voltage - Rated Power (Watts) DC Resistance (DCR)
Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
F0421A Datasheet F0421A - Pontiac Coil Inc. 527-1004-ND SOLENOID PULL CONTINUOUS 12V 240 - Immediate
25.32000 1 L-20 Active Electromechanical Open Frame (Pull) Continuous 12VDC 0.500" (12.70mm) 6.4W 22.5 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm) 0.312" (7.93mm) Clevis
F0422A Datasheet F0422A - Pontiac Coil Inc. 527-1005-ND SOLENOID PULL INTERMITTENT 12V 45 - Immediate
24.64000 1 L-20 Active Electromechanical Open Frame (Pull) Intermittent 12VDC 0.500" (12.70mm) 12.5W 11.5 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm) 0.312" (7.93mm) Clevis
F0423A Datasheet F0423A - Pontiac Coil Inc. 527-1006-ND SOLENOID PULL CONTINUOUS 24V 5 - Immediate
24.09000 1 L-20 Active Electromechanical Open Frame (Pull) Continuous 24VDC 0.500" (12.70mm) 6.4W 90 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm) 0.312" (7.93mm) Clevis
Results per Page
Page 1/1

01:17:39 2/26/2017