Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 3       3 Remaining
Duty Cycle Voltage - Rated Power (Watts) DC Resistance (DCR)
Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
F0413A Datasheet F0413A - Pontiac Coil Inc. 527-1002-ND SOLENOID PULL CONTINUOUS 24V 202 - Immediate
19.01000 1 L-22 Active Electromechanical Open Frame (Pull) Continuous 24VDC 0.500" (12.70mm) 4W 144 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) 0.250" (6.35mm) Clevis
F0411A Datasheet F0411A - Pontiac Coil Inc. 527-1000-ND SOLENOID PULL CONTINUOUS 12V 76 - Immediate
18.96000 1 L-22 Active Electromechanical Open Frame (Pull) Continuous 12VDC 0.500" (12.70mm) 4W 36 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) 0.250" (6.35mm) Clevis
F0412A Datasheet F0412A - Pontiac Coil Inc. 527-1001-ND SOLENOID PULL INTERMITTENT 12V 7 - Immediate
19.63000 1 L-22 Active Electromechanical Open Frame (Pull) Intermittent 12VDC 0.500" (12.70mm) 8.5W 16.9 Ohm
-
Chassis Mount Quick Connect - 0.187" (4.7mm) 1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) 0.250" (6.35mm) Clevis
Results per Page
Page 1/1

11:19:38 1/18/2017