Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Voltage - Input Voltage - Output 1 Current - Output (Max) Power (Watts) Efficiency
Clear Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
BP5067-12 Datasheet BP5067-12 - Rohm Semiconductor BP5067-12-ND IC AC/DC CONV 12V 350MA SIP12 322 - Immediate
5.31000
-
BP5067 Not For New Designs 1 80 ~ 135 VAC 12V
-
-
-
350mA 4W Enclosed ITE (Commercial)
-
-20°C ~ 80°C 80% Through Hole 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
BP5067-15 Datasheet BP5067-15 - Rohm Semiconductor BP5067-15-ND IC AC/DC CONV 15V 300MA SIP12 687 - Immediate
4.43000
-
BP5067 Not For New Designs 1 80 ~ 120 VAC 15V
-
-
-
300mA 5W Enclosed ITE (Commercial)
-
-20°C ~ 80°C 83% Through Hole 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
Results per Page
Page 1/1

03:37:22 1/22/2017