Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Voltage - Input Voltage - Output 1 Current - Output (Max) Power (Watts) Efficiency
Clear Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
BP5048 Datasheet BP5048 - Rohm Semiconductor BP5048-ND IC AC/DC CONV 12V 300MA SIP12 322 - Immediate
6.01000
-
BP5048 Not For New Designs 1 176 ~ 253 VAC 12V
-
-
-
300mA 4W Enclosed ITE (Commercial)
-
-20°C ~ 80°C 78% Through Hole 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
BP5048-15 Datasheet BP5048-15 - Rohm Semiconductor BP5048-15-ND AC/DC CONVERTER 15.5V 200MA 2W 84 - Immediate
6.01000
-
BP5048 Not For New Designs 1 127 ~ 276 VAC 15.5V
-
-
-
200mA 3W Enclosed ITE (Commercial)
-
-20°C ~ 80°C 75% Through Hole 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
Results per Page
Page 1/1

08:43:24 1/18/2017