Product Index > Cables, Wires - Management > Protective Hoses, Solid Tubing, Sleeving

Results: 15       15 Remaining
Diameter - Inside Diameter - Outside Color Length Wall Thickness
Clear Clear Clear Clear Clear

   15 Remaining
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
Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
P1054 BK005 Datasheet P1054 BK005 - Alpha Wire P1054 BK005-ND TUBING 0.204" ID PVC 100' BLACK 14 - Immediate
17 - Factory Stock
?
33.55000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.204" (5.18mm) 0.264" (6.70mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1056 BK005 Datasheet P1056 BK005 - Alpha Wire P1056 BK005-ND TUBING 0.162" ID PVC 100' BLACK 11 - Immediate
85 - Factory Stock
?
25.94000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.162" (4.11mm) 0.218" (5.54mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1055 BK005 Datasheet P1055 BK005 - Alpha Wire AP1055B-100-ND TUBING 0.183" ID PVC 100' BLACK 16 - Immediate
27.92000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.183" (4.65mm) 0.238" (6.05mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1053 BK005 Datasheet P1053 BK005 - Alpha Wire P1053 BK005-ND TUBING 0.229" ID PVC 100' BLACK 14 - Immediate
35.42000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.229" (5.82mm) 0.289" (7.34mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1051/2A BK005 Datasheet P1051/2A BK005 - Alpha Wire P1051/2A BK005-ND TUBING 0.5" ID PVC 100' BLACK 12 - Immediate
85 - Factory Stock
?
56.61000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.500" (12.70mm) 0.574" (14.58mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.025" (0.64mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1052 BK003 Datasheet P1052 BK003 - Alpha Wire P1052 BK003-ND TUBING 0.258" ID PVC 250' BLACK 8 - Immediate
60.19000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.258" (6.55mm) 0.318" (8.08mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1053/4 BK007 Datasheet P1053/4 BK007 - Alpha Wire P1053/4 BK007-ND TUBING 0.75" ID PVC 50' BLACK 6 - Immediate
19 - Factory Stock
?
69.93000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.750" (19.05mm) 0.856" (21.74mm) Poly-Vinyl Chloride (PVC) Black 50.00' (15.24m) 0.035" (0.89mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1051IN CL007 Datasheet P1051IN CL007 - Alpha Wire AP1051IN-50-ND TUBING 1" ID PVC 50' CLEAR 6 - Immediate
109.13000 1 FIT® PVC-105 Active Solid Tubing Smooth 1.000" (25.40mm) 1.106" (28.10mm) Poly-Vinyl Chloride (PVC) Clear 50.00' (15.24m) 0.035" (0.89mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1055/16 BK003 Datasheet P1055/16 BK003 - Alpha Wire P1055/16 BK003-ND TUBING 0.313" ID PVC 250' BLACK 11 - Immediate
39 - Factory Stock
?
88.61000 1
Non-Stock
?
FIT® PVC-105 Active Solid Tubing Smooth 0.313" (7.95mm) 0.384" (9.75mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.025" (0.64mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P10518 CL005 Datasheet P10518 CL005 - Alpha Wire P10518 CL005-ND TUBING 0.04" ID PVC 100' CLEAR 16 - Immediate
19.37000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.040" (1.02mm) 0.081" (2.06mm) Poly-Vinyl Chloride (PVC) Clear 100' (30.48m) 0.016" (0.40mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P10514 BK005 Datasheet P10514 BK005 - Alpha Wire AP10514B-.064-ND TUBING 0.064" ID PVC 100' BLACK 15 - Immediate
20.52000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.064" (1.63mm) 0.104" (2.65mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.016" (0.40mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1053 BK003 Datasheet P1053 BK003 - Alpha Wire P1053 BK003-ND TUBING 0.229" ID PVC 250' BLACK 5 - Immediate
84 - Factory Stock
?
55.98000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.229" (5.82mm) 0.289" (7.34mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P10511 BK002 Datasheet P10511 BK002 - Alpha Wire AP10511B-.095-ND TUBING 0.091" ID PVC 500' BLACK 5 - Immediate
56.23000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.091" (2.31mm) 0.133" (3.38mm) Poly-Vinyl Chloride (PVC) Black 500' (152.40m) 0.016" (0.40mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1053/8 BK003 Datasheet P1053/8 BK003 - Alpha Wire P1053/8 BK003-ND TUBING 0.375" ID PVC 250' BLACK 4 - Immediate
21 - Factory Stock
?
105.35000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.375" (9.52mm) 0.449" (11.40mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.025" (0.64mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1051IN BK007 Datasheet P1051IN BK007 - Alpha Wire AP1051INB-50-ND TUBING 1" ID PVC 50' BLACK 5 - Immediate
62 - Factory Stock
?
109.13000 1 FIT® PVC-105 Active Solid Tubing Smooth 1.000" (25.40mm) 1.106" (28.10mm) Poly-Vinyl Chloride (PVC) Black 50.00' (15.24m) 0.035" (0.89mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
Results per Page
Page 1/1

07:46:04 1/21/2017