Product Index > Cables, Wires - Management > Protective Hoses, Solid Tubing, Sleeving

Results: 19       19 Remaining
Diameter - Inside Diameter - Outside Wall Thickness
Clear Clear Clear

   19 Remaining
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
Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
TFT20019 NA005 Datasheet TFT20019 NA005 - Alpha Wire ATFT20019-100-ND TUBING 0.036" ID PTFE 100' NAT 31 - Immediate
35 - Factory Stock
?
128.88000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.036" (0.91mm) 0.066" (1.68mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20018 NA005 Datasheet TFT20018 NA005 - Alpha Wire ATFT20018-100-ND TUBING 0.04" ID PTFE 100' NAT 29 - Immediate
139 - Factory Stock
?
140.04000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.040" (1.02mm) 0.070" (1.78mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20014 NA005 Datasheet TFT20014 NA005 - Alpha Wire ATFT20014-100-ND TUBING 0.064" ID PTFE 100' NAT 32 - Immediate
23 - Factory Stock
?
148.93000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.064" (1.63mm) 0.096" (2.44mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20024 NA005 Datasheet TFT20024 NA005 - Alpha Wire ATFT20024-100-ND TUBING 0.02" ID PTFE 100' NAT 69 - Immediate
17 - Factory Stock
?
85.19000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.020" (0.51mm) 0.046" (1.17mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.010" (0.25mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20022 NA005 Datasheet TFT20022 NA005 - Alpha Wire ATFT20022-100-ND TUBING 0.026" ID PTFE 100' NAT 71 - Immediate
50 - Factory Stock
?
99.29000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.026" (0.66mm) 0.052" (1.32mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.010" (0.25mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20026 NA005 Datasheet TFT20026 NA005 - Alpha Wire ATFT20026-100-ND TUBING 0.016" ID PTFE 100' NAT 87 - Immediate
24 - Factory Stock
?
77.76000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.016" (0.41mm) 0.039" (0.99mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.009" (0.23mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20028 NA005 Datasheet TFT20028 NA005 - Alpha Wire ATFT20028-100-ND TUBING 0.013" ID PTFE 100' NAT 10 - Immediate
85.88000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.013" (0.33mm) 0.036" (0.91mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.009" (0.23mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20030 NA005 Datasheet TFT20030 NA005 - Alpha Wire ATFT20030-100-ND TUBING 0.01" ID PTFE 100' NAT 12 - Immediate
15 - Factory Stock
?
97.99000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.010" (0.25mm) 0.033" (0.84mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.009" (0.23mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20020 NA005 Datasheet TFT20020 NA005 - Alpha Wire TFT20020 NA005-ND TUBING 0.032" ID PTFE 100' NAT 9 - Immediate
75 - Factory Stock
?
120.15000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.032" (0.81mm) 0.064" (1.62mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20016 NA005 Datasheet TFT20016 NA005 - Alpha Wire ATFT20016-100-ND TUBING 0.051" ID PTFE 100' NAT 11 - Immediate
48 - Factory Stock
?
166.86000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.051" (1.30mm) 0.082" (2.08mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20012 NA005 Datasheet TFT20012 NA005 - Alpha Wire ATFT20012-100-ND TUBING 0.081" ID PTFE 100' NAT 6 - Immediate
17 - Factory Stock
?
183.06000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.081" (2.06mm) 0.115" (2.92mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20011 NA005 Datasheet TFT20011 NA005 - Alpha Wire ATFT20011-100-ND TUBING 0.091" ID PTFE 100' NAT 14 - Immediate
8 - Factory Stock
?
200.52000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.091" (2.31mm) 0.125" (3.18mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT2002 NA005 Datasheet TFT2002 NA005 - Alpha Wire ATFT2002-100-ND TUBING 0.258" ID PTFE 100' NAT 14 - Immediate
426.61000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.258" (6.55mm) 0.303" (7.70mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.015" (0.38mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20017 NA005 Datasheet TFT20017 NA005 - Alpha Wire ATFT20017-100-ND TUBING 0.045" ID PTFE 100' NAT 3 - Immediate
12 - Factory Stock
?
153.45000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.045" (1.14mm) 0.076" (1.93mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20013 NA005 Datasheet TFT20013 NA005 - Alpha Wire ATFT20013-100-ND TUBING 0.072" ID PTFE 100' NAT 4 - Immediate
2 - Factory Stock
?
171.56000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.072" (1.83mm) 0.105" (2.67mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20015 NA005 Datasheet TFT20015 NA005 - Alpha Wire ATFT20015-100-ND TUBING 0.057" ID PTFE 100' NAT 4 - Immediate
172.06000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.057" (1.45mm) 0.089" (2.26mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20010 NA005 Datasheet TFT20010 NA005 - Alpha Wire ATFT20010-100-ND TUBING 0.102" ID PTFE 100' NAT 17 - Immediate
24 - Factory Stock
?
217.33000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.102" (2.59mm) 0.136" (3.45mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT2000 NA005 Datasheet TFT2000 NA005 - Alpha Wire ATFT2000-100-ND TUBING 0.325" ID PTFE 100' NAT 2 - Immediate
528.37000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.325" (8.26mm) 0.372" (9.45mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.015" (0.38mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT2007 NA005 Datasheet TFT2007 NA005 - Alpha Wire ATFT2007-100-ND TUBING 0.144" ID PTFE 100' NAT 1 - Immediate
299.33000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.144" (3.66mm) 0.185" (4.70mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.015" (0.38mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
Results per Page
Page 1/1

14:18:02 1/17/2017