Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 7       7 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   7 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
VOF-45-24 Datasheet VOF-45-24 - CUI Inc. 102-1333-ND AC/DC CONVERTER 24V 45W 195 - Immediate
23.22000
-
VOF-45 Obsolete Open Frame 1 85 ~ 264 VAC 24V
-
-
-
1.9A 45W ITE (Commercial) 3kV (3000V) 86% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm)
VOF-45-3.3 Datasheet VOF-45-3.3 - CUI Inc. 102-1329-ND AC/DC CONVERTER 3.3V 45W 0
Obsolete
-
VOF-45 Obsolete Open Frame 1 85 ~ 264 VAC 3.3V
-
-
-
6A 45W ITE (Commercial) 3kV (3000V) 74% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm)
VOF-45-5 Datasheet VOF-45-5 - CUI Inc. 102-1330-ND AC/DC CONVERTER 5V 45W 0
Obsolete
-
VOF-45 Obsolete Open Frame 1 85 ~ 264 VAC 5V
-
-
-
6A 45W ITE (Commercial) 3kV (3000V) 78% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm)
VOF-45-12 Datasheet VOF-45-12 - CUI Inc. 102-1331-ND AC/DC CONVERTER 12V 45W 0
Obsolete
-
VOF-45 Obsolete Open Frame 1 85 ~ 264 VAC 12V
-
-
-
3.7A 45W ITE (Commercial) 3kV (3000V) 84% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm)
VOF-45-15 Datasheet VOF-45-15 - CUI Inc. 102-1332-ND AC/DC CONVERTER 15V 45W 0
Obsolete
-
VOF-45 Obsolete Open Frame 1 85 ~ 264 VAC 15V
-
-
-
3A 45W ITE (Commercial) 3kV (3000V) 85% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm)
VOF-45-48 Datasheet VOF-45-48 - CUI Inc. 102-1334-ND AC/DC CONVERTER 48V 45W 0
Obsolete
-
VOF-45 Obsolete Open Frame 1 85 ~ 264 VAC 48V
-
-
-
930mA 45W ITE (Commercial) 3kV (3000V) 88% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm)
VOF-45-9 Datasheet VOF-45-9 - CUI Inc. VOF-45-9-ND AC/DC CONVERTER 9V 45W 0
Obsolete
-
VOF-45 Obsolete Open Frame 1 85 ~ 264 VAC 9V
-
-
-
4.4A 45W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm)
Results per Page
Page 1/1

03:22:07 1/23/2017