Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 6       6 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   6 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
VOF-25-5 Datasheet VOF-25-5 - CUI Inc. 102-1325-ND AC/DC CONVERTER 5V 25W 0
Obsolete
-
VOF-25 Obsolete Open Frame 1 85 ~ 264 VAC 5V
-
-
-
4.4A 25W ITE (Commercial) 3kV (3000V) 73% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.54" L x 2.01" W x 0.80" H (90.0mm x 51.0mm x 20.3mm)
VOF-25-12 Datasheet VOF-25-12 - CUI Inc. 102-1326-ND AC/DC CONVERTER 12V 25W 0
Obsolete
-
VOF-25 Obsolete Open Frame 1 85 ~ 264 VAC 12V
-
-
-
2A 25W ITE (Commercial) 3kV (3000V) 80% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.54" L x 2.01" W x 0.80" H (90.0mm x 51.0mm x 20.3mm)
VOF-25-15 Datasheet VOF-25-15 - CUI Inc. 102-1327-ND AC/DC CONVERTER 15V 25W 0
Obsolete
-
VOF-25 Obsolete Open Frame 1 85 ~ 264 VAC 15V
-
-
-
1.6A 25W ITE (Commercial) 3kV (3000V) 80% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.54" L x 2.01" W x 0.80" H (90.0mm x 51.0mm x 20.3mm)
VOF-25-24 Datasheet VOF-25-24 - CUI Inc. 102-1328-ND AC/DC CONVERTER 24V 25W 0
Obsolete
-
VOF-25 Obsolete Open Frame 1 85 ~ 264 VAC 24V
-
-
-
1A 25W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.54" L x 2.01" W x 0.80" H (90.0mm x 51.0mm x 20.3mm)
VOF-25-3.3 Datasheet VOF-25-3.3 - CUI Inc. VOF-25-3.3-ND AC/DC CONVERTER 3.3V 25W 0
Obsolete
-
VOF-25 Obsolete Open Frame 1 85 ~ 264 VAC 3.3V
-
-
-
4.4A 25W ITE (Commercial) 3kV (3000V) 70% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.54" L x 2.01" W x 0.80" H (90.0mm x 51.0mm x 20.3mm)
VOF-25-9 Datasheet VOF-25-9 - CUI Inc. VOF-25-9-ND AC/DC CONVERTER 9V 25W 0
Obsolete
-
VOF-25 Obsolete Open Frame 1 85 ~ 264 VAC 9V
-
-
-
2.7A 25W ITE (Commercial) 3kV (3000V) 77% 0°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.54" L x 2.01" W x 0.80" H (90.0mm x 51.0mm x 20.3mm)
Results per Page
Page 1/1

14:44:12 1/20/2017