Product Index > Line Protection, Distribution, Backups > UPS Systems

Results: 4       4 Remaining
Power - Rated AC Outlets Backup Time - Max Load Size
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Applications Form Power - Rated AC Outlets Backup Time - Max Load Media Lines Protected Voltage - Output Connector - AC Input Connector - AC Output Cord Length Size
   
OMNIVS1500XL Datasheet OMNIVS1500XL - Tripp Lite TL307-ND
UPS 1500VA 940W 120V 8OUT RJ45 6 - Immediate
289.07000 1 Omni VS™ Active Line Interactive (Input Regulation) Desktop, Home Theater Tower 1.5kVA / 940W 8 (6 UPS, 2 Surge Only) 4.5 minutes RJ45 120V NEMA 5-15P NEMA 5-15R 6' (1.83m) 7.48" L x 7.24" W x 11.73" H (190.0mm x 184.0mm x 298.0mm)
OMNIVS1000 Datasheet OMNIVS1000 - Tripp Lite TL306-ND
UPS 1000VA 500W 120V 8OUT RJ45 4 - Immediate
174.59000 1 Omni VS™ Active Line Interactive (Input Regulation) Desktop, Home Theater Tower 1kVA / 500W 8 (6 UPS, 2 Surge Only) 3.5 minutes RJ45 120V NEMA 5-15P NEMA 5-15R 6' (1.83m) 7.48" L x 5.24" W x 10.75" H (190.0mm x 133.0mm x 273.0mm)
OMNIVS800 Datasheet OMNIVS800 - Tripp Lite TL353-ND UPS 800VA 475W 7OUT RJ45 2 - Immediate
163.14000 1 Omni VS™ Active Line Interactive (Input Regulation) Desktop, Home Theater Tower 800VA / 475W 7 (6 UPS, 1 Surge Only) 3.5 minutes RJ45 120V NEMA 5-15P NEMA 5-15R 6' (1.83m) 7.48" L x 5.24" W x 10.75" H (190.0mm x 133.0mm x 273.0mm)
OMNIVS1500 Datasheet OMNIVS1500 - Tripp Lite TL1134-ND UPS 1500VA 940W 8OUT USB RJ45 3 - Immediate
260.45000 1 Omni VS™ Active Line Interactive (Input Regulation) Desktop, Home Theater Tower 1.5kVA / 940W 8 (6 UPS, 2 Surge Only) 4 minutes RJ45 120V NEMA 5-15P NEMA 5-15R 6' (1.83m) 7.48" L x 7.24" W x 11.73" H (190.0mm x 184.0mm x 298.0mm)
Results per Page
Page 1/1

11:20:06 1/19/2017