Product Index > Connectors, Interconnects > Terminals - Foil Connectors

Results: 10       10 Remaining
Packaging Terminal Type Foil Crimp Area Length - Overall Wire Gauge Contact Finish
Clear Clear Clear Clear Clear Clear

   10 Remaining
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
Packaging Series Part Status Terminal Type Foil Crimp Area Length - Overall Wire Gauge Contact Finish
   
329860-1 Datasheet 329860-1 - TE Connectivity AMP Connectors 329860-1-ND CONN TERM FOIL DBL FACE 14-16AWG 8,043 - Immediate
0.68000 1 Bulk? Termi-Foil Active Double Face 0.408" x 0.454" (10.36mm x 12.80mm) 0.672" (17.07mm) 14-16 AWG Tin
329860 Datasheet 329860 - TE Connectivity AMP Connectors 329860-ND CONN TERM FOIL DBL FACE 14-16AWG 89,975 - Immediate
0.64000 1 Bulk? Termi-Foil Active Double Face 0.408" x 0.454" (10.36mm x 12.80mm) 0.672" (17.07mm) 14-16 AWG Nickel
329656 Datasheet 329656 - TE Connectivity AMP Connectors A122607-ND CONN TERM FOIL DBL FACE 10-12AWG 6,800 - Immediate
0.76000 1 Bulk? Termi-Foil Active Double Face 0.454" x 0.454" (11.53mm x 11.53mm)
-
10-12 AWG Tin
52584 Datasheet 52584 - TE Connectivity AMP Connectors 52584-ND CONN TERM FOIL TAP 16-22AWG 2,138 - Immediate
1.06000 1 Bulk? Termi-Foil Active Barrel, Tap 0.415" x 0.408" (10.54mm x 10.36mm) 0.750" (19.05mm) 16-22 AWG Tin
329657 Datasheet 329657 - TE Connectivity AMP Connectors 329657-ND CONN TERM FOIL DBL FACE 10-12AWG 5,684 - Immediate
1.20000 1 Bulk? Termi-Foil Active Double Face 0.454" x 0.454" (11.53mm x 11.53mm)
-
10-12 AWG Tin
-
330005 - TE Connectivity AMP Connectors 330005-ND CONN TERM FOIL DBL FACE 10-12AWG 358 - Immediate
4.15000 1 Bulk? Termi-Foil Active Double Face 0.454" x 2.635" (11.53mm x 66.93mm) 3.000" (76.20mm) 10-12 AWG Tin
51943 Datasheet 51943 - TE Connectivity AMP Connectors A122634-ND CONN TERM FOIL DOUBLE FACE TIN 1,940 - Immediate
1.54000 1 Bulk? Termi-Foil Active Double Face 1.125" x 0.505" (28.58mm x 12.83mm) 1.625" (41.28mm)
-
Tin
276708-2 Datasheet 276708-2 - TE Connectivity AMP Connectors A118915CT-ND CONN TERM FOIL TAP 14-16AWG 3,699 - Immediate
0.87000 1 Cut Tape (CT)?
Alternate Packaging
Termi-Foil Active Strip Tap 0.408" x 0.454" (10.36mm x 12.80mm) 0.675" (17.15mm) 14-16 AWG Tin
53660-4 Datasheet 53660-4 - TE Connectivity AMP Connectors A113918-ND CONN TERM FOIL TAP 8 AWG TIN 787 - Immediate
2.53000 1 Bulk? Termi-Foil Active Barrel, Tap 0.623" x 0.625" (15.82mm x 15.88mm) 1.197" (30.40mm) 8 AWG Tin
53644-2 Datasheet 53644-2 - TE Connectivity AMP Connectors A111312CT-ND CONN TERM FOIL DBL FACE 10-12AWG 68 - Immediate
0.50000 1 Cut Tape (CT)?
Alternate Packaging
Termi-Foil Active Double Face, Slotted
-
1.050" (26.67mm) 10-12 AWG Tin
Results per Page
Page 1/1

22:46:06 2/19/2017