Product Index > Connectors, Interconnects > Terminals - Foil Connectors

Results: 4       4 Remaining
Terminal Type Foil Crimp Area Length - Overall Wire Gauge Contact Finish
Clear Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Terminal Type Foil Crimp Area Length - Overall Wire Gauge Contact Finish
   
2-329254-4 Datasheet 2-329254-4 - TE Connectivity AMP Connectors 2-329254-4-ND CONN TERM FOIL DBL FACE 10-12AWG 10,372 - Immediate
0.72000 1 Bulk? Solistrand, Termi-Foil Active Double Face 0.408" x 0.454" (10.36mm x 12.80mm) 0.768" (19.51mm) 10-12 AWG Tin
1-330716-3 Datasheet 1-330716-3 - TE Connectivity AMP Connectors 1-330716-3-ND CONN TERM FOIL DBL FACE 10-12AWG 5,724 - Immediate
1.34000 1 Bulk? Solistrand, Termi-Foil Active Double Face, Slotted 0.454" x 0.708" (11.53mm x 17.98mm) 1.068" (27.13mm) 10-12 AWG Nickel
52195 Datasheet 52195 - TE Connectivity AMP Connectors 52195-ND CONN TERM FOIL BARREL 14-16 AWG 8,798 - Immediate
1.31000 1 Bulk? Solistrand, Termi-Foil Active Barrel 0.454" x 0.708" (11.53mm x 17.98mm) 0.989" (25.12mm) 14-16 AWG Nickel
329254 Datasheet 329254 - TE Connectivity AMP Connectors 329254-ND CONN TERM FOIL DBL FACE 10-12AWG 241 - Immediate
0.79000 1 Bulk? Solistrand, Termi-Foil Active Double Face 0.408" x 0.454" (10.36mm x 12.80mm) 0.768" (19.51mm) 10-12 AWG Nickel
Results per Page
Page 1/1

22:37:24 1/18/2017