Product Index > Connectors, Interconnects > Terminals - Foil Connectors

Results: 6       6 Remaining
Terminal Type Foil Crimp Area Length - Overall Wire Gauge Contact Finish
Clear Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Terminal Type Foil Crimp Area Length - Overall Wire Gauge Contact Finish
   
2-329254-4 Datasheet 2-329254-4 - TE Connectivity AMP Connectors 2-329254-4-ND CONN TERM FOIL DBL FACE 10-12AWG 8,572 - Immediate
0.72000 1 Bulk? Solistrand, Termi-Foil Active Double Face 0.408" x 0.454" (10.36mm x 12.80mm) 0.768" (19.51mm) 10-12 AWG Tin
52195 Datasheet 52195 - TE Connectivity AMP Connectors 52195-ND CONN TERM FOIL BARREL 14-16 AWG 7,768 - Immediate
1.31000 1 Bulk? Solistrand, Termi-Foil Active Barrel 0.454" x 0.708" (11.53mm x 17.98mm) 0.989" (25.12mm) 14-16 AWG Nickel
329254 Datasheet 329254 - TE Connectivity AMP Connectors 329254-ND CONN TERM FOIL DBL FACE 10-12AWG 5,231 - Immediate
0.71000 1 Bulk? Solistrand, Termi-Foil Active Double Face 0.408" x 0.454" (10.36mm x 12.80mm) 0.768" (19.51mm) 10-12 AWG Nickel
1-330716-3 Datasheet 1-330716-3 - TE Connectivity AMP Connectors 1-330716-3-ND CONN TERM FOIL DBL FACE 10-12AWG 0
Standard Lead Time 14 Weeks
1.34000 1 Bulk? Solistrand, Termi-Foil Active Double Face, Slotted 0.454" x 0.708" (11.53mm x 17.98mm) 1.068" (27.13mm) 10-12 AWG Nickel
330716 Datasheet 330716 - TE Connectivity AMP Connectors 330716-ND CONN TERM FOIL DBL FACE 10-12AWG 0
Standard Lead Time 16 Weeks
0.62553 6,000
Non-Stock
?
Bulk? Solistrand, Termi-Foil Active Double Face, Slotted 0.454" x 0.708" (11.53mm x 17.98mm) 1.068" (27.13mm) 10-12 AWG Nickel
1-330716-2 Datasheet 1-330716-2 - TE Connectivity AMP Connectors 1-330716-2-ND CONN TERM FOIL DBL FACE 10-12AWG 0
Standard Lead Time 12 Weeks
2.87550 1,000
Non-Stock
?
Bulk? Solistrand, Termi-Foil Active Double Face, Slotted 0.454" x 0.708" (11.53mm x 17.98mm) 1.068" (27.13mm) 10-12 AWG Tin
Results per Page
Page 1/1

15:19:17 2/21/2017