Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number AT94K40AL-25BQU-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

AT94K40AL-25BQU

Description IC FPSLIC 40K GATE 25MHZ 144LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets AT94K(05,10,40)AL
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Online Catalog FPSLIC™
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series FPSLIC®
Packaging ? Tray ?
Part Status Not For New Designs
Core Type 8-bit AVR
Speed 18MHz
Interface I²C, UART
Program SRAM Bytes 20K-32K
FPGA SRAM 18kb
EEPROM Size -
Data SRAM Bytes 4K ~ 16K
FPGA Core Cells 2304
FPGA Gates 40K
FPGA Registers 2862
Voltage - Supply 3 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Additional Resources
Standard Package ? 60

02:45:15 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.43000 29.43
25 26.74920 668.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback