Add To Favorites
Product Overview
Digi-Key Part Number 602-1035-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

DC-SP-01-C

Description ADAPTER SP CUSTOMIZABLE MODEL
Expanded Description Digi Connect SP Embedded Module ARM7TDMI, NS7520 55MHz 16MB 4MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Digi Connect SP Family
Online Catalog Digi Connect SP
Product Attributes Select All
Categories
Manufacturer

Digi International

Series Digi Connect SP
Part Status Active
Module/Board Type MPU Core
Core Processor ARM7TDMI, NS7520
Co-Processor -
Speed 55MHz
Flash Size 4MB
RAM Size 16MB
Connector Type RJ45
Size / Dimension 3.88" x 1.68" (98.5mm x 42.7mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 602-1035
DCSP01C

22:50:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 189.00000 189.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : DC-SP-01-C-25-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,725.00000
Send Feedback