Product Index > Line Protection, Distribution, Backups > UPS Systems

Results: 4       4 Remaining
Form Power - Rated Backup Time - Max Load Size
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Applications Form Power - Rated AC Outlets Backup Time - Max Load Media Lines Protected Voltage - Output Connector - AC Input Connector - AC Output Cord Length Size
   
SU1000XLA Datasheet SU1000XLA - Tripp Lite TL342-ND
UPS TRUE ONLINE 1000VA 800W 6OUT 4 - Immediate
591.19000 1 Smart Online™ Active Online (Double Conversion) Network, Single Phase Tower 1kVA / 800W 6 (UPS) 4.5 minutes RJ45 120V NEMA 5-15P NEMA 5-15R 10' (3.05m) 13.27" L x 6.73" W x 10.00" H (337.0mm x 171.0mm x 254.0mm)
SU1500RTXL2UA Datasheet SU1500RTXL2UA - Tripp Lite TL355-ND UPS TRUEONLINE 1.5KVA 1200W 6OUT 3 - Immediate
824.50000 1 Smart Online™ Active Online (Double Conversion) Network, Single Phase Rackmount 1.5kVA / 1200W 6 (UPS) 5 minutes RJ45 120V NEMA 5-15P NEMA 5-15R 10' (3.05m) 19.02" L x 17.48" W x 3.50" H (483.0mm x 444.0mm x 89.0mm)
SU1000RTXL2UA Datasheet SU1000RTXL2UA - Tripp Lite TL354-ND UPS TRUE ONLINE 1.0KVA 800W 6OUT 5 - Immediate
655.57000 1 Smart Online™ Active Online (Double Conversion) Network, Single Phase Rackmount 1kVA / 800W 6 (UPS) 4.5 minutes RJ45 120V NEMA 5-15P NEMA 5-15R 10' (3.05m) 13.50" L x 17.48" W x 3.50" H (343.0mm x 444.0mm x 89.0mm)
SU1500XL Datasheet SU1500XL - Tripp Lite TL1163-ND UPS ONLINE 1.5KVA 1200W 6OUT 2 - Immediate
772.89000 1 Smart Online™ Active Online (Double Conversion) Network, Single Phase Tower 1.5kVA / 1200W 6 (UPS) 4.5 minutes RJ45 120V NEMA 5-15P NEMA 5-15R 10' (3.05m) 19.49" L x 9.02" W x 10.24" H (495.0mm x 229.0mm x 260.0mm)
Results per Page
Page 1/1

02:34:23 1/22/2017