Add To Favorites
Product Overview
Digi-Key Part Number A112147-ND
Quantity Available 339
Can ship immediately
Manufacturer

Manufacturer Part Number

115-BU

Description CONN TERM BLOCK 30-12AWG 94V-2
Expanded Description 2 Position Terminal Block NEMA Open Construction
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NEMA Terminal Blocks
RoHS Information 1437381-5 Statement of Compliance
RoHS 2 Statement
3D Model 1437381-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 100, Buchanan
Part Status Active
Type NEMA Open Construction
Mounting Type Direct Mount
Number of Positions 2
Number of Levels 1
Terminal - Width -
Termination Style Tubular Clamp
Current - IEC -
Voltage - IEC -
Current - UL 20A
Voltage - UL 600V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² -
Features -
Housing Color -
Length 1.025" (26.04mm)
Height (Max) 1.199" (30.45mm)
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Stripping Length 8mm
Operating Temperature 125°C
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 1437381-5
1437381-5-ND
A112147

05:48:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 4.12
10 3.13800 31.38
25 2.93960 73.49
50 2.61280 130.64
100 2.55600 255.60
250 2.35720 589.30
500 2.13000 1,065.00
1,000 1.88860 1,888.60
2,500 1.81050 4,526.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback