Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1121-1173-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

TRC-025S140PS

Description LED SUPPLY CC AC/DC 6-18V 1.4A
Expanded Description 1.4A 6 ~ 18 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Product Training Modules LED Drivers Overview
Design Resources Lighting Product Selector
3D Model VLED-25W, TRC-025.stp
VLED-25W, TRC-025.igs
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series TRC
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 6 ~ 18 V
Current - Output (Max) 1.4A
Power (Watts) 25W
Voltage - Isolation -
Dimming -
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -20°C ~ 70°C
Efficiency 82%
Termination Style Wire Leads
Size / Dimension 3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus, EN
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1121-1041-ND LED25W-18-C1400 Thomas Research Products Box 0
64.56000 1  Non-Stock ?
Additional Resources
Standard Package ? 75
Other Names 1121-1173
TRC025S140PS

06:31:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.96000 52.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback